
TSXSCMCN050 | |
|---|---|
DigiKey Part Number | 4008-TSXSCMCN050-ND |
Manufacturer | |
Manufacturer Product Number | TSXSCMCN050 |
Description | MULTI-PAIR 8COND 24AWG GRAY 50M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 24 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 244,31000 Kč | 7 244,31 Kč |
| Unit Price without VAT: | 7 244,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 765,61510 Kč |



