
TSXSCMCN025 | |
|---|---|
DigiKey Part Number | 4008-TSXSCMCN025-ND |
Manufacturer | |
Manufacturer Product Number | TSXSCMCN025 |
Description | CABLE 4COND 24AWG GRAY SHLD 25M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Shield Type Foil, Braid |
Series | Length 82.02' (25.00m) |
Packaging Box | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |



