TM3DQ8R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DQ8R

DigiKey Part Number
4008-TM3DQ8R-ND
Manufacturer
Manufacturer Product Number
TM3DQ8R
Description
OUTPUT MODULE 8 RELAY 240V/24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 240VAC, 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DQ8R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Multiple Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus, EAC, RCM, UKCA
Weight
0.240 lb (108.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 523,22000 Kč4 523,22 Kč
103 769,50800 Kč37 695,08 Kč
253 534,26960 Kč88 356,74 Kč
503 446,93760 Kč172 346,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4 523,22000 Kč
Unit Price with VAT:5 473,09620 Kč