Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3DI16K

DigiKey Part Number
4008-TM3DI16K-ND
Manufacturer
Manufacturer Product Number
TM3DI16K
Description
INPUT MODULE 16 ANALOG 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3DI16K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
Modicon TM3 Series
Number of Inputs and Type
16 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
C-tick, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 252,80000 Kč3 252,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 252,80000 Kč
Unit Price with VAT:3 935,88800 Kč