Output Module DIN Rail 115VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABE7S16E2F0

DigiKey Part Number
4008-ABE7S16E2F0-ND
Manufacturer
Manufacturer Product Number
ABE7S16E2F0
Description
OUTPUT MODULE 16 RELAY 115V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 115VAC
Datasheet
 Datasheet
EDA/CAD Models
ABE7S16E2F0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Modicon ABE7 Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
115VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-5°C ~ 60°C
Ingress Protection
-
Approval Agency
CSA, DNV, EAC, GL, UL
Weight
0.880 lb (399.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 246,15000 Kč16 246,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16 246,15000 Kč
Unit Price with VAT:19 657,84150 Kč