
TM3AI2HG | |
|---|---|
DigiKey Part Number | 4008-TM3AI2HG-ND |
Manufacturer | |
Manufacturer Product Number | TM3AI2HG |
Description | INPUT MODULE 2 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM3AI2HG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | Modicon TM5 Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 597,70000 Kč | 6 597,70 Kč |
| 10 | 5 519,71000 Kč | 55 197,10 Kč |
| 25 | 5 187,67160 Kč | 129 691,79 Kč |
| Unit Price without VAT: | 6 597,70000 Kč |
|---|---|
| Unit Price with VAT: | 7 983,21700 Kč |











