New at DigiKey
ABLU3A24200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLU3A24200

DigiKey Part Number
4008-ABLU3A24200-ND
Manufacturer
Manufacturer Product Number
ABLU3A24200
Description
POWER SUPPLY 24V 20A 3PH UNIVERS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
ABLU3A24200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
380 ~ 500 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
93%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
5.01" L x 2.56" W x 4.88" H (127.3mm x 65.0mm x 124.0mm)
Approval Agency
CB, CE, cUL, EAC, KC, RCM, UKCA
Standard Number
60950-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 241,41000 Kč7 241,41 Kč
106 739,15800 Kč67 391,58 Kč
Manufacturers Standard Package
Unit Price without VAT:7 241,41000 Kč
Unit Price with VAT:8 762,10610 Kč