


STBDAO5260K | |
|---|---|
DigiKey Part Number | 4008-STBDAO5260K-ND |
Manufacturer | |
Manufacturer Product Number | STBDAO5260K |
Description | 115VAC OUT 2PT ISOLATED KIT CONN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | STBDAO5260K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 206,97000 Kč | 3 206,97 Kč |
| Unit Price without VAT: | 3 206,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 880,43370 Kč |










