
0191180059 | |
|---|---|
DigiKey Part Number | 900-0191180059TR-ND - Tape & Reel (TR) 900-0191180059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180059 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180059 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Length - Ring Center to Termination 0.209" (5.31mm) |
Stud/Tab Size 10 Stud | Length - Termination 0.165" (4.19mm) |
Width - Outer Edges 0.301" (7.65mm) | Tongue Inside Opening 0.198" (5.03mm) |
Length - Overall 0.570" (14.48mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,37550 Kč | 537,55 Kč |
| 250 | 5,03868 Kč | 1 259,67 Kč |
| 500 | 4,79762 Kč | 2 398,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,78083 Kč | 7 171,24 Kč |
| 3 000 | 4,55258 Kč | 13 657,74 Kč |
| 4 500 | 4,42414 Kč | 19 908,63 Kč |
| 7 500 | 4,26752 Kč | 32 006,40 Kč |
| 10 500 | 4,16742 Kč | 43 757,91 Kč |
| 15 000 | 4,06391 Kč | 60 958,65 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



