Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3NET01BD

DigiKey Part Number
4008-SR3NET01BD-ND
Manufacturer
Manufacturer Product Number
SR3NET01BD
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Schneider Electric
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Ingress Protection
IP20, IP40
Type
Communications Module
Approval Agency
CSA, C-tick, GOST, UL
For Use With/Related Products
Zelio Logic Series
Weight
0.240 lb (108.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 689,38000 Kč5 689,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5 689,38000 Kč
Unit Price with VAT:6 884,14980 Kč