Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Transferring Zelio Smart Relay Programs Made Easy

SR2A201BD

DigiKey Part Number
4008-SR2A201BD-ND
Manufacturer
Manufacturer Product Number
SR2A201BD
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SR2A201BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
Non-Expandable
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Ingress Protection
IP20, IP40
Number of Inputs and Type
2 - Analog
Approval Agency
CSA, C-Tick, GL, GOST, UL
Number of Outputs and Type
8 - Relay
Weight
0.840 lb (381.02 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 212,90000 Kč8 212,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8 212,90000 Kč
Unit Price with VAT:9 937,60900 Kč