Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Transferring Zelio Smart Relay Programs Made Easy

SR2D201FU

DigiKey Part Number
4008-SR2D201FU-ND
Manufacturer
Manufacturer Product Number
SR2D201FU
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
SR2D201FU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
12 - Digital
Number of Outputs and Type
8 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
0.770 lb (349.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 519,04000 Kč6 519,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6 519,04000 Kč
Unit Price with VAT:7 888,03840 Kč