
RKZE-1212D | |
|---|---|
DigiKey Part Number | 945-3175-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-1212D |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-1212D Models |
Category | Current - Output (Max) 84mA, 84mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 5 | 161,60000 Kč | 808,00 Kč |
| 10 | 158,97600 Kč | 1 589,76 Kč |
| 25 | 155,58680 Kč | 3 889,67 Kč |
| 50 | 153,05860 Kč | 7 652,93 Kč |
| 100 | 150,57250 Kč | 15 057,25 Kč |
| 250 | 147,34296 Kč | 36 835,74 Kč |
| 500 | 144,94122 Kč | 72 470,61 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |

