
SQWP141004WH | |
|---|---|
DigiKey Part Number | 4008-SQWP141004WH-ND |
Manufacturer | |
Manufacturer Product Number | SQWP141004WH |
Description | 4 GANG SCREWLESS MATTE WALL PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Frame White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Faceplate Frame | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.720" (119.89mm) | |
Width | 8.190" (208.03mm) | |
Depth | 0.280" (7.11mm) | |
Material | Plastic | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |











