Proximity/Occupancy Sensor Passive Infrared Chassis Mount White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR73101WH

DigiKey Part Number
4008-SQR73101WH-ND
Manufacturer
Manufacturer Product Number
SQR73101WH
Description
PIR OCC/VAC SWITCH COMM SINGLE P
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared Chassis Mount White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
120V ~ 277V
Coverage
-
Output Type
-
Mounting Type
Chassis Mount
Color
White
Operating Temperature
-
Manual Override
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 040,87000 Kč1 040,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 040,87000 Kč
Unit Price with VAT:1 259,45270 Kč