
SQR73105LA | |
|---|---|
DigiKey Part Number | 4008-SQR73105LA-ND |
Manufacturer | |
Manufacturer Product Number | SQR73105LA |
Description | SENSOR MULT HUM/PIR OCCUPANCY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, PIR Occupancy Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, PIR Occupancy | |
Output Type | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,87000 Kč | 1 343,87 Kč |
| Unit Price without VAT: | 1 343,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 626,08270 Kč |






