
SQR73101LA | |
|---|---|
DigiKey Part Number | 4008-SQR73101LA-ND |
Manufacturer | |
Manufacturer Product Number | SQR73101LA |
Description | PIR OCC/VAC SWITCH COMM SINGLE P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Chassis Mount Almond, Light |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 277V | |
Coverage | - | |
Output Type | - | |
Mounting Type | Chassis Mount | |
Color | Almond, Light | |
Operating Temperature | - | |
Manual Override | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,26000 Kč | 972,26 Kč |
| 5 | 897,03000 Kč | 4 485,15 Kč |
| 10 | 869,04600 Kč | 8 690,46 Kč |
| 25 | 837,96600 Kč | 20 949,15 Kč |
| Unit Price without VAT: | 972,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,43460 Kč |






