New at DigiKey
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
SQR14106BK
SQR14106BK

SQR14106BK

DigiKey Part Number
4008-SQR14106BK-ND
Manufacturer
Manufacturer Product Number
SQR14106BK
Description
MOMENTARY SW RESI SINGLE POLE BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
-
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
120 V
Actuator Type
-
Actuator Length
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-5°C ~ 45°C
Actuator Material
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč