New at DigiKey
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
SQR14106WH
SQR14106WH

SQR14106WH

DigiKey Part Number
4008-SQR14106WH-ND
Manufacturer
Manufacturer Product Number
SQR14106WH
Description
MOMENTARY SW RESI SINGLE POLE WH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
Mfr
Current Rating (Amps)
15A (AC)
Series
Voltage Rating - AC
120 V
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 45°C
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,30000 Kč358,30 Kč
Manufacturers Standard Package
Unit Price without VAT:358,30000 Kč
Unit Price with VAT:433,54300 Kč