General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM2LB2BD

DigiKey Part Number
4008-RXM2LB2BD-ND
Manufacturer
Manufacturer Product Number
RXM2LB2BD
Description
MINIATURE RELAY 5A 2CO 24VDC WIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
-
Coil Current
37.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
-
Approval Agency
CE
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10212,92000 Kč2 129,20 Kč
Manufacturers Standard Package
Unit Price without VAT:212,92000 Kč
Unit Price with VAT:257,63320 Kč