

RXM2LB1BD | |
|---|---|
DigiKey Part Number | 4008-RXM2LB1BD-ND |
Manufacturer | |
Manufacturer Product Number | RXM2LB1BD |
Description | MINIATURE RELAY 5A 2CO 24VDC W/O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM2LB1BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | - | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 107,09000 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


