RXM2AB1B7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 85
Unit Price: 203,68000 Kč
Datasheet

Similar


Finder Relays, Inc.
In Stock: 4
Unit Price: 325,68000 Kč
Datasheet
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM2AB1B7

DigiKey Part Number
4008-RXM2AB1B7-ND
Manufacturer
Manufacturer Product Number
RXM2AB1B7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM2AB1B7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Box
Must Release Voltage
3.6 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
180 Ohms
Coil Current
133.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RXM2AB3B7Schneider Electric854008-RXM2AB3B7-ND203,68000 KčParametric Equivalent
55.32.8.024.0050Finder Relays, Inc.42066-55.32.8.024.0050-ND325,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč