General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM2AB3B7

DigiKey Part Number
4008-RXM2AB3B7-ND
Manufacturer
Manufacturer Product Number
RXM2AB3B7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Box
Must Release Voltage
3.6 VAC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
12 A
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
3000VA, 336W
Coil Resistance
180 Ohms
Coil Current
133.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10181,44400 Kč1 814,44 Kč
25173,27560 Kč4 331,89 Kč
50167,33300 Kč8 366,65 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč