Current Sensing AC/DC 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM22JA21MR

DigiKey Part Number
4008-RM22JA21MR-ND
Manufacturer
Manufacturer Product Number
RM22JA21MR
Description
AMP MON RELAY, 24-240VAC IN, 0.1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 24 ~ 240VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
RM22JA21MR Models
Product Attributes
Filter Similar Products
Category
Delay Time
No Delay
Manufacturer
Schneider Electric
Voltage - Supply
24 ~ 240VAC/DC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
8A @ 250VAC
Type
Current Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
0.004 ~ 1A AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 555,63000 Kč2 555,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 555,63000 Kč
Unit Price with VAT:3 092,31230 Kč