
RM17JC00MW | |
|---|---|
DigiKey Part Number | 4008-RM17JC00MW-ND |
Manufacturer | |
Manufacturer Product Number | RM17JC00MW |
Description | HARMONY, MODULAR CURRENT CONTROL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM17JC00MW Models |
Category | Delay Time No Delay |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit SPDT (1 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Current Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 2 ~ 20A AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 216,96000 Kč | 3 216,96 Kč |
| Unit Price without VAT: | 3 216,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 892,52160 Kč |




