


RE22R1MKMR | |
|---|---|
DigiKey Part Number | 4008-RE22R1MKMR-ND |
Manufacturer | |
Manufacturer Product Number | RE22R1MKMR |
Description | RELAY TIME DELAY 300SEC 5A 250V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, One Shot Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 300 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RE22R1MKMR Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Schneider Electric | Delay Time 0.05 Sec ~ 300 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, One Shot | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 056,35000 Kč | 2 056,35 Kč |
| Unit Price without VAT: | 2 056,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 488,18350 Kč |




