Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 10 Min Delay 5A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 10 Min Delay 5A @ 250VAC DIN Rail
Easy and Time Saving Installation with Spring Terminal Timing Relays
Gain Unmatched Efficiency with Zelio NFC Timer Relay

RE22R1KMR

DigiKey Part Number
4008-RE22R1KMR-ND
Manufacturer
Manufacturer Product Number
RE22R1KMR
Description
RELAY TIME DELAY 10MIN 5A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 10 Min Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RE22R1KMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 10 Min
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 664,93000 Kč1 664,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 664,93000 Kč
Unit Price with VAT:2 014,56530 Kč