Parametric Equivalent
Parametric Equivalent

QOU3601021 | |
|---|---|
DigiKey Part Number | 4008-QOU3601021-ND |
Manufacturer | |
Manufacturer Product Number | QOU3601021 |
Description | MINIATURE CIRCUIT BREAKER 240V 6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 48 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA, IEC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QOU360 | Schneider Electric | 0 | 4008-QOU360-ND | 6 469,69000 Kč | Parametric Equivalent |
| QOU3601042 | Schneider Electric | 0 | 4008-QOU3601042-ND | 9 962,92000 Kč | Parametric Equivalent |
| QOU3605283 | Schneider Electric | 0 | 4008-QOU3605283-ND | 7 440,64000 Kč | Parametric Equivalent |
| QOU360B | Schneider Electric | 0 | 4008-QOU360B-ND | 6 378,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 962,92000 Kč | 9 962,92 Kč |
| Unit Price without VAT: | 9 962,92000 Kč |
|---|---|
| Unit Price with VAT: | 12 055,13320 Kč |





