QOU360 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 9 962,92000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 9 962,92000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 7 440,64000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 6 378,77000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail
QOU360

QOU360

DigiKey Part Number
4008-QOU360-ND
Manufacturer
Manufacturer Product Number
QOU360
Description
MINIATURE CIRCUIT BREAKER 240V 6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 240 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
48 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, IEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QOU3601021Schneider Electric04008-QOU3601021-ND9 962,92000 KčParametric Equivalent
QOU3601042Schneider Electric04008-QOU3601042-ND9 962,92000 KčParametric Equivalent
QOU3605283Schneider Electric04008-QOU3605283-ND7 440,64000 KčParametric Equivalent
QOU360BSchneider Electric04008-QOU360B-ND6 378,77000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 469,69000 Kč6 469,69 Kč
Manufacturers Standard Package
Unit Price without VAT:6 469,69000 Kč
Unit Price with VAT:7 828,32490 Kč