
QON312L125I | |
|---|---|
DigiKey Part Number | 4008-QON312L125I-ND |
Manufacturer | |
Manufacturer Product Number | QON312L125I |
Description | OEM MTG BASE 240VAC 125A 3P 4W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 739,37000 Kč | 6 739,37 Kč |
| Unit Price without VAT: | 6 739,37000 Kč |
|---|---|
| Unit Price with VAT: | 8 154,63770 Kč |


