Terminal Block Connector 2 Position Ground, Earth Green, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRV42MPE

DigiKey Part Number
4008-NSYTRV42MPE-ND
Manufacturer
Manufacturer Product Number
NSYTRV42MPE
Description
SCRW TRMINL MINI GROUND 4MM,GREE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow
Datasheet
 Datasheet
EDA/CAD Models
NSYTRV42MPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1201,37000 Kč201,37 Kč
Manufacturers Standard Package
Unit Price without VAT:201,37000 Kč
Unit Price with VAT:243,65770 Kč