
NSYTRACM22 | |
|---|---|
DigiKey Part Number | 4008-NSYTRACM22-ND |
Manufacturer | |
Manufacturer Product Number | NSYTRACM22 |
Description | END COVER FOR MINI SCREW TERMINA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | NSYTRACM22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,42840 Kč | 871,42 Kč |
| Unit Price without VAT: | 17,42840 Kč |
|---|---|
| Unit Price with VAT: | 21,08836 Kč |





