Terminal Block Connector 4 Position Feed Through Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRR24BL

DigiKey Part Number
4008-NSYTRR24BL-ND
Manufacturer
Manufacturer Product Number
NSYTRR24BL
Description
SPRING TERMINAL, 4PTS, 2,5MM BLU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue
Datasheet
 Datasheet
EDA/CAD Models
NSYTRR24BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5061,52420 Kč3 076,21 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52420 Kč
Unit Price with VAT:74,44428 Kč