
NSYTBS342912T | |
|---|---|
DigiKey Part Number | 4008-NSYTBS342912T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS342912T |
Description | BOX ABS GRY/CL 13.43"L X 11.46"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray, Clear Cover/Door Cover Included 13.425" L x 11.457" W (341.00mm x 291.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS342912T Models |
Category | Area (L x W) 154in² (994cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray, Clear Cover/Door |
Container Type Box | Thickness 0.315" (8.00mm) |
Size / Dimension 13.425" L x 11.457" W (341.00mm x 291.00mm) | Ratings |
Height 5.039" (128.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,53000 Kč | 2 772,53 Kč |
| Unit Price without VAT: | 2 772,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 354,76130 Kč |















