Box Plastic, ABS Light Gray, Clear Cover/Door Cover Included 11.457" L x 9.488" W (291.00mm x 241.00mm) X 5.039" (128.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTBS292412HT

DigiKey Part Number
4008-NSYTBS292412HT-ND
Manufacturer
Manufacturer Product Number
NSYTBS292412HT
Description
BOX ABS GRY /CL 11.46"L X 9.49"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Light Gray, Clear Cover/Door Cover Included 11.457" L x 9.488" W (291.00mm x 241.00mm) X 5.039" (128.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYTBS292412HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.457" L x 9.488" W (291.00mm x 241.00mm)
Height
5.039" (128.00mm)
Area (L x W)
109in² (700cm²)
Design
Cover Included
Material
Color
Light Gray, Clear Cover/Door
Thickness
0.315" (8.00mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 966,25000 Kč1 966,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 966,25000 Kč
Unit Price with VAT:2 379,16250 Kč