
NSYTBS292412H | |
|---|---|
DigiKey Part Number | 4008-NSYTBS292412H-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS292412H |
Description | BOX ABS LGT GRY 11.46"L X 9.49"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 11.457" L x 9.488" W (291.00mm x 241.00mm) X 5.039" (128.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS292412H Models |
Category | Area (L x W) 109in² (700cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.315" (8.00mm) |
Size / Dimension 11.457" L x 9.488" W (291.00mm x 241.00mm) | Ratings |
Height 5.039" (128.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,33000 Kč | 783,33 Kč |
| Unit Price without VAT: | 783,33000 Kč |
|---|---|
| Unit Price with VAT: | 947,82930 Kč |















