
NSYTBS191210H | |
|---|---|
DigiKey Part Number | 4008-NSYTBS191210H-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS191210H |
Description | BOX ABS LGT GRY 7.56"L X 4.76"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 7.559" L x 4.764" W (192.00mm x 121.00mm) X 4.134" (105.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS191210H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.559" L x 4.764" W (192.00mm x 121.00mm) | |
Height | 4.134" (105.00mm) | |
Area (L x W) | 35.9in² (232cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 493,73000 Kč | 987,46 Kč |
| Unit Price without VAT: | 493,73000 Kč |
|---|---|
| Unit Price with VAT: | 597,41330 Kč |















