
NSYTBS16128 | |
|---|---|
DigiKey Part Number | 4008-NSYTBS16128-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS16128 |
Description | BOX ABS LGT GRY 6.46"L X 4.76"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 6.457" L x 4.764" W (164.00mm x 121.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS16128 Models |
Category | Area (L x W) 30.7in² (198cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.276" (7.00mm) |
Size / Dimension 6.457" L x 4.764" W (164.00mm x 121.00mm) | Ratings |
Height 3.425" (87.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 266,74000 Kč | 533,48 Kč |
| Unit Price without VAT: | 266,74000 Kč |
|---|---|
| Unit Price with VAT: | 322,75540 Kč |
















