
NSYTBS1176 | |
|---|---|
DigiKey Part Number | 4008-NSYTBS1176-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBS1176 |
Description | BOX ABS LGT GRY 4.57"L X 2.91"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Cover Included 4.567" L x 2.913" W (116.00mm x 74.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBS1176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.567" L x 2.913" W (116.00mm x 74.00mm) | |
Height | 2.441" (62.00mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.217" (5.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 80,59000 Kč | 402,95 Kč |
| Unit Price without VAT: | 80,59000 Kč |
|---|---|
| Unit Price with VAT: | 97,51390 Kč |















