
NSYTBP775 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP775-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP775 |
Description | BOX PLAS LGT GRY 2.91"L X 2.91"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 2.913" L x 2.913" W (74.00mm x 74.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP775 Models |
Category | Area (L x W) 8.45in² (54.5cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.177" (4.50mm) |
Size / Dimension 2.913" L x 2.913" W (74.00mm x 74.00mm) | Ratings |
Height 2.126" (54.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 325,13800 Kč | 1 625,69 Kč |
| Unit Price without VAT: | 325,13800 Kč |
|---|---|
| Unit Price with VAT: | 393,41698 Kč |














