
NSYTBP292416H | |
|---|---|
DigiKey Part Number | 4008-NSYTBP292416H-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP292416H |
Description | BOX PLAS LGT GRY 11.46"LX9.49"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 11.457" L x 9.488" W (291.00mm x 241.00mm) X 6.614" (168.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP292416H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.457" L x 9.488" W (291.00mm x 241.00mm) | |
Height | 6.614" (168.00mm) | |
Area (L x W) | 109in² (700cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.315" (8.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 752,00000 Kč | 2 752,00 Kč |
| Unit Price without VAT: | 2 752,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 329,92000 Kč |















