
NSYTBP19128T | |
|---|---|
DigiKey Part Number | 4008-NSYTBP19128T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP19128T |
Description | BOX PLAS GRY /CL 7.56"L X 4.76"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 7.559" L x 4.764" W (192.00mm x 121.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP19128T Models |
Category | Area (L x W) 35.9in² (232cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray, Clear Cover/Door |
Container Type Box | Thickness 0.335" (8.50mm) |
Size / Dimension 7.559" L x 4.764" W (192.00mm x 121.00mm) | Ratings |
Height 3.425" (87.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 180,00500 Kč | 2 360,01 Kč |
| Unit Price without VAT: | 1 180,00500 Kč |
|---|---|
| Unit Price with VAT: | 1 427,80605 Kč |















