Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.559" L x 4.764" W (192.00mm x 121.00mm) X 4.134" (105.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTBP191210H

DigiKey Part Number
4008-NSYTBP191210H-ND
Manufacturer
Manufacturer Product Number
NSYTBP191210H
Description
BOX PLAS LGT GRY 7.56"L X 4.76"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.559" L x 4.764" W (192.00mm x 121.00mm) X 4.134" (105.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYTBP191210H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.559" L x 4.764" W (192.00mm x 121.00mm)
Height
4.134" (105.00mm)
Area (L x W)
35.9in² (232cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.335" (8.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2937,77000 Kč1 875,54 Kč
Manufacturers Standard Package
Unit Price without VAT:937,77000 Kč
Unit Price with VAT:1 134,70170 Kč