
NSYTBP1176 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP1176-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP1176 |
Description | BOX PLAS LGT GRY 4.57"L X 2.91"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 4.567" L x 2.913" W (116.00mm x 74.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP1176 Models |
Category | Area (L x W) 13.1in² (85cm²) |
Mfr | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.217" (5.50mm) |
Size / Dimension 4.567" L x 2.913" W (116.00mm x 74.00mm) | Ratings |
Height 2.441" (62.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 367,68200 Kč | 1 838,41 Kč |
| Unit Price without VAT: | 367,68200 Kč |
|---|---|
| Unit Price with VAT: | 444,89522 Kč |















