
NSYTBP11116 | |
|---|---|
DigiKey Part Number | 4008-NSYTBP11116-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP11116 |
Description | BOX STL LGT GRY 11.81"LX11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Light Gray Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP11116 Models |
Category | Height 6.299" (160.00mm) |
Mfr | Area (L x W) 140in² (900cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Box | Color Light Gray |
Size / Dimension 11.811" L x 11.811" W (300.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 389,16400 Kč | 1 945,82 Kč |
| Unit Price without VAT: | 389,16400 Kč |
|---|---|
| Unit Price with VAT: | 470,88844 Kč |
















