
NSYSBM408012 | |
|---|---|
DigiKey Part Number | 4008-NSYSBM408012-ND |
Manufacturer | |
Manufacturer Product Number | NSYSBM408012 |
Description | BOX STEEL GRAY 31.5"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 31.496" L x 15.748" W (800.00mm x 400.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSBM408012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 31.496" L x 15.748" W (800.00mm x 400.00mm) | |
Height | 4.724" (120.00mm) | |
Area (L x W) | 496in² (3200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,42000 Kč | 2 518,42 Kč |
| Unit Price without VAT: | 2 518,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 047,28820 Kč |













