Box Metal, Steel Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSBM15158

DigiKey Part Number
4008-NSYSBM15158-ND
Manufacturer
Manufacturer Product Number
NSYSBM15158
Description
BOX STEEL GRAY 5.91"L X 5.91"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.906" L x 5.906" W (150.00mm x 150.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYSBM15158 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.906" L x 5.906" W (150.00mm x 150.00mm)
Height
3.150" (80.00mm)
Area (L x W)
35in² (225cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1679,92000 Kč679,92 Kč
Manufacturers Standard Package
Unit Price without VAT:679,92000 Kč
Unit Price with VAT:822,70320 Kč