
NSYPLSP2727G | |
|---|---|
DigiKey Part Number | 4008-NSYPLSP2727G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSP2727G |
Description | BOX FIBERGLASS 10.63"L X 10.63"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door 10.630" L x 10.630" W (270.00mm x 270.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSP2727G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.630" L x 10.630" W (270.00mm x 270.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 113in² (729cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 662,83000 Kč | 1 662,83 Kč |
| Unit Price without VAT: | 1 662,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 012,02430 Kč |















