Box Plastic, Polycarbonate (PC) Gray Cover Included 21.260" L x 21.260" W (540.00mm x 540.00mm) X 9.055" (230.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLSC5454AG

DigiKey Part Number
4008-NSYPLSC5454AG-ND
Manufacturer
Manufacturer Product Number
NSYPLSC5454AG
Description
BOX PLAS GRAY 21.26"L X 21.26"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 21.260" L x 21.260" W (540.00mm x 540.00mm) X 9.055" (230.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLSC5454AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
21.260" L x 21.260" W (540.00mm x 540.00mm)
Height
9.055" (230.00mm)
Area (L x W)
452in² (2916cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 752,76000 Kč3 752,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 752,76000 Kč
Unit Price with VAT:4 540,83960 Kč