Box Plastic, Polycarbonate (PC) Gray Cover Included 10.630" L x 10.630" W (270.00mm x 270.00mm) X 7.087" (180.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLSC2727G

DigiKey Part Number
4008-NSYPLSC2727G-ND
Manufacturer
Manufacturer Product Number
NSYPLSC2727G
Description
BOX PLAS GRAY 10.63"L X 10.63"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 10.630" L x 10.630" W (270.00mm x 270.00mm) X 7.087" (180.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLSC2727G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.630" L x 10.630" W (270.00mm x 270.00mm)
Height
7.087" (180.00mm)
Area (L x W)
113in² (729cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 514,59000 Kč1 514,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,59000 Kč
Unit Price with VAT:1 832,65390 Kč